Conn Shrouded Header HDR 10 POS 2mm Solder RA Thru-Hole Tray
Molex 55959-1035 technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 55959-1035 to view detailed technical specifications.
No datasheet is available for this part.