
Dual row, right-angle male header with a 2.00mm pitch, designed for wire-to-board applications. Features 40 circuits and 40 contacts, with brass contacts and tin plating. Rated for 3A current and 250V DC voltage, operating between -25°C and 85°C. Through-hole mount termination with solder connection, and a UL94 V-0 flammability rating. This component is RoHS and REACH SVHC compliant.
Molex 55959-4030 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 55959 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55959-4030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
