4-circuit, single-row vertical wire-to-board header with a 2mm pitch. Features copper alloy contacts with tin plating, offering a 3A current rating and 125V voltage rating. Designed for surface mount termination with a natural nylon insulation. Operates within a temperature range of -40°C to 105°C.
Molex 560020-0400 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mated Stacking Heights | 9.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 3900 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DuraClik 560020 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 560020-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.