2-circuit, 2-contact male wire-to-board connector featuring a 2mm pitch and vertical surface mount orientation. This header utilizes a copper alloy contact material with tin plating, rated for 3A current and 125V voltage. Operating temperature range spans from -40°C to 125°C, with solder termination.
Molex 5600200220 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 8.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5600200220 to view detailed technical specifications.
No datasheet is available for this part.