Shrouded header with 4 positions and a 2mm terminal pitch. Features a straight, surface-mount body orientation and a single row configuration. Designed for solder termination, this component operates within a temperature range of -40°C to 125°C. It offers a maximum current rating of 3A per contact and a maximum voltage rating of 125VDC/125VAC. The header stands 8mm in height and utilizes the DuraClik™ tradename.
Molex 5600200420 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 125VDC|125VAC |
| Tradename | DuraClik™ |
| Height | 8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 5600200420 to view detailed technical specifications.
No datasheet is available for this part.