Molex 5600200720 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Mount | Surface Mount |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| Pitch | 0.079inch |
| Reach SVHC Compliant | Unknown |
| Series | DuraClik™ 560020 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 5600200720 to view detailed technical specifications.
No datasheet is available for this part.