Conn Shrouded Header (4 Sides) HDR 9 POS 2mm Solder ST SMD DuraClik™ Automotive T/R
Molex 5600200920 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 125VDC|125VAC |
| Tradename | DuraClik™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 5600200920 to view detailed technical specifications.
No datasheet is available for this part.