
I/O Connectors COMPACT ROBOT CRIMP PIN LOOSE SAU PLT
Molex 561168390 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Vertical |
| Package Quantity | 7000 |
| Series | 56116 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 561168390 to view detailed technical specifications.
No datasheet is available for this part.
