
I/O Connectors COMPACT ROBOT CRIMP PIN CHAIN SAU PLT
Molex 561188290 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7A |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Series | 56118 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 561188290 to view detailed technical specifications.
No datasheet is available for this part.