
Female signal terminal for wire assembly, featuring a straight orientation and crimp termination. This component supports wire gauges from 28AWG to 22AWG, with a current rating of 3A and a voltage rating of 250V. Constructed with copper, nickel, and copper alloy contacts, it is plated with tin and offers low halogen content. Operating within a temperature range of -25°C to 85°C, this unshielded terminal is RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Copper, Nickel, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.64mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 2.51mm |
| Length | 6.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 56134 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
