The Molex 56134-9000 is a female crimp contact rated for 3A and 250V. It is designed for use with wire gauges between 22 and 28 AWG. The contact is packaged in cut tape quantities of 100. The 56134 series is suitable for signal applications.
Molex 56134-9000 (Cut Strip) technical specifications.
| Application(s) | SIGNAL |
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Copper, Nickel |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 3A |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 56134 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 56134-9000 (Cut Strip) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.