Sign in to ask questions about the Molex 561949028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 561949028 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | CRC Connector |
| Contact Gender | F |
| Termination Method | Crimp |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 561949028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.