Sign in to ask questions about the Molex 56381-2000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 56381-2000 technical specifications.
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Vertical |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 56381-2000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.