Conn USB RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Embossed T/R
Molex 56579-0578 technical specifications.
| Color | Grey |
| Data Rate | 480Mbps |
| Number of Circuits | 5 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 56579-0578 to view detailed technical specifications.
No datasheet is available for this part.