This Molex surface mount connector is designed for Mini USB 2.0 Type AB applications. It features five contacts with a 0.8mm pitch and a right-angle body orientation. The connector is rated for a maximum current of 1A per contact and a maximum voltage of 30VDC or 30VAC. It operates within a temperature range of -20°C to 85°C and is suitable for surface mount applications.
Molex 565790576 technical specifications.
| Type | Mini USB 2.0 Type AB |
| Gender | RCP |
| Number of Contacts | 5 |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 565790576 to view detailed technical specifications.
No datasheet is available for this part.