
The Molex 57-50500-WW2 is a 50-contact male connector with a metal package and copper contacts plated with gold. It is made from metal and has a blue color. The connector is designed for solder termination and is available in quantities of 1000. It is not Reach SVHC compliant.
Molex 57-50500-WW2 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 57-50500-WW2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
