50 Contact Cable Receptacle Assy With Spring Latch & Modified Back Shell
Molex 57-60500 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Plating | Zinc |
| Series | 57 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 57-60500 to view detailed technical specifications.
No datasheet is available for this part.