
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 1.75mm |
| Height | 2.45mm |
| Length | 7.8mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 60000 |
| Packaging | Tape and Reel |
| Series | 57915 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
