Conn Rectangular F 60 POS Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
Molex 581-01-60-011 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Depth | 40.64mm |
| Length | 130mm |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.