LE Enclosure Black without heat sink
Checking distributor stock and pricing after the page loads.
Molex 581-01-60-033 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Male |
| Material | Polymer, Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Number of Positions | 60 |
| Package Quantity | 21 |
| Ratings | IP67, IP65, IP69K |
| Reach SVHC Compliant | Yes |
| Series | SHS |
| Termination | Through Hole |
| Weight | 1lb |
| RoHS | Compliant |
No datasheet is available for this part.