ModICE LE Plastic Enclosure, 189.2 x 56 x 172.7mm
Checking distributor stock and pricing after the page loads.
Molex 581-01-60-039 technical specifications.
| Body Material | Polymer |
| Color | Black, Blue |
| Height | 172.7mm |
| Mount | Wall |
| Series | ModICE LE |
| Width | 56mm |
| RoHS | Compliant |
No datasheet is available for this part.