Molex 5810130011 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 10A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 30 |
| Series | SHS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 5810130011 to view detailed technical specifications.
No datasheet is available for this part.