Conn Rectangular Housing RCP 30 POS ST Panel Mount
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current Rating | 10A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 3 |
| Series | SHS |
| Termination | Solder |
| RoHS | Compliant |