Conn Rectangular RCP 60 POS 3.96mm Solder Through Hole RA
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin, Lead |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 3 |
| Package Quantity | 2040 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |