Molex 58719-0010 technical specifications.
| Package/Case | Module |
| Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | 58719 |
| Termination | Screw |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 58719-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
