Molex 58719-0020 technical specifications.
| Current Rating | 20A |
| Mount | Panel |
| Number of Rows | 2 |
| Orientation | Vertical |
| Series | 58719 |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 58719-0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
