Molex 58723-0010 technical specifications.
| Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 48 |
| Orientation | Vertical |
| Series | 58723 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 58723-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
