Cable Assembly Round 5m IEEE 1394 to IEEE 1394 6 to 6 POS PL-PL Crimp Bag
Molex 59205-7202 technical specifications.
| Cable Type | Round |
| Connector Type A | IEEE 1394 |
| Connector Type B | IEEE 1394 |
| Gender | PL-PL |
| Contact Termination | Crimp |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 59205-7202 to view detailed technical specifications.
No datasheet is available for this part.