This 6-contact wire assembly features a 30AWG wire gauge, 4.8mm outside diameter, and a current rating of 500mA. It supports data transfer rates of up to 400Mbps and is RoHS compliant. The assembly is constructed with black wire and has a lead length of 4.5 meters.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 500mA |
| Data Rate | 400Mbps |
| Lead Length | 4.5m |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Outside Diameter | 4.8mm |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |