This signal contact is made from brass with a gold and tin plating. It has a current rating of 13A and is designed for use with 16AWG wire. The contact is rated for a DC voltage of 300V and an AC voltage of 250V. It is available in a packaging quantity of 3000 and is compliant with RoHS and Reach SVHC regulations.
Molex 59320-9028 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 4.7mm |
| Halogen Free | Low Halogen |
| Height | 4.1mm |
| Insulation | Non-Insulated |
| Length | 25.2mm |
| Max Current Rating | 13A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 59320 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.