
Tools and Accessories, Punch With Function Cutter
Molex 634440805 technical specifications.
| Product Weight (g) | 26.38 |
| Type | Punch |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8207306092 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 634440805 to view detailed technical specifications.
No datasheet is available for this part.