Molex 63811-5300 technical specifications.
| Length | 150mm |
| Mount | Wire |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T0102 |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 63811-5300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
