Molex 63819-1500 technical specifications.
| Mount | Wire |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pico-Clasp™ |
| RoHS | Compliant |
Download the complete datasheet for Molex 63819-1500 to view detailed technical specifications.
No datasheet is available for this part.