Molex 6410-05A/2227-2051 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 2.5A |
| Gender | Male |
| Series | KK |
| RoHS | Compliant |
Download the complete datasheet for Molex 6410-05A/2227-2051 to view detailed technical specifications.
No datasheet is available for this part.