Pin header 1 x 6P, 6410-06A / 2227-2061, Molex
Checking distributor stock and pricing after the page loads.
Molex 6410-06A/2227-2061 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 2.5A |
| Gender | Male |
| Series | KK |
| RoHS | Compliant |
No datasheet is available for this part.