
The Molex 64318-1011 is a 28-position female wire housing with a current rating of 21A and a temperature range of -40°C to 100°C. It is packaged in bulk and is compliant with RoHS and Reach SVHC. The housing is made of polyester material and has a low halogen content. It is not compliant with glow wire standards.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 21A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Polyester |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Package Quantity | 372 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 64318 |
| RoHS | Compliant |