
This 28-position, 3-row wire housing is constructed from grey polyester and features a current rating of 21A. It is designed for use in a wide temperature range of -40°C to 125°C. The housing is not compliant with glow wire standards, but is compliant with RoHS regulations. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current Rating | 21A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 28 |
| Number of Rows | 3 |
| Package Quantity | 372 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 64318 |
| RoHS | Compliant |
