
This 28-position female socket wire housing from Molex features a current rating of 21A and a maximum operating temperature of 125°C. The housing is made of polyester and has a brown color. It is designed for free-hanging mounting and is available in bulk packaging. The wire housing is RoHS compliant and has a pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
| Color | Brown |
| Contact Type | Female Socket |
| Current Rating | 21A |
| Gender | Female |
| Housing Color | Brown |
| Length | 53.2mm |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CMC 64318 |
| Termination | Crimp |
| RoHS | Compliant |
