
This 28-position, 3-row wire housing is designed for high-current applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The housing is made of polyester material and is available in bulk packaging. It is not compliant with RoHS regulations, and its glow wire compliance status is non-compliant.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current Rating | 21A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 28 |
| Number of Rows | 3 |
| Package Quantity | 372 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 64318 |
| RoHS | Compliant |
