32-position, 4-row female combination line connector with a 2.54mm pitch. Features a straight, cable mount orientation and a 12A current rating with a 250V AC voltage rating. Constructed with PBT, glass, and polybutylene body material, it operates within a temperature range of -40°C to 125°C. This low halogen, RoHS compliant connector utilizes crimp termination and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT, Glass, Polybutylene |
| Color | Grey |
| Current Rating | 12A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 32 |
| Number of Ports | 1 |
| Number of Positions | 32 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 264 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 64319 |
| Termination | Crimp |
| RoHS | Compliant |
