
32-position, 4-row female combination line connector with straight, cable mount orientation. Features a PBT, glass, polybutylene body material and black housing color. Rated for 12A current and 250V AC maximum voltage, operating between -40°C and 125°C. Termination is crimp, with a 2.54mm pitch. RoHS compliant and low halogen.
Molex 64319-3211 technical specifications.
| Body Material | PBT, Glass, Polybutylene |
| Color | Black |
| Current Rating | 12A |
| Depth | 40.1mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 35.25mm |
| Housing Color | Black |
| Length | 34.9mm |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 32 |
| Number of Ports | 1 |
| Number of Positions | 32 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 264 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CMC |
| Termination | Crimp |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 64319-3211 to view detailed technical specifications.
No datasheet is available for this part.
