
48-position, 4-row straight female fork terminal with 2.54mm pitch. Features a PET/Polyester body in black, rated for 12A and operating temperatures from -40°C to 120°C. This low halogen, RoHS compliant component utilizes crimp termination and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Molex 64320-1311 technical specifications.
| Body Material | PET, Polyester |
| Color | Black |
| Current Rating | 12A |
| Depth | 40.5mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 34.25mm |
| Material | Polyester |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 64320 |
| Termination | Crimp |
| Width | 53.2mm |
| RoHS | Compliant |
