
This 48-position rectangular connector features a current rating of 12A and a maximum operating temperature of 125°C. It has a 4-row configuration with a straight orientation and a pitch of 2.54mm. The connector is packaged in bulk with 220 pieces per package. It is compliant with RoHS regulations and is made of polyester material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 64320-1319 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Brown |
| Current Rating | 12A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 48 |
| Number of Ports | 1 |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 64320 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 64320-1319 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
