
48-position, 4-row straight female fork terminal with 2.54mm pitch, designed for cable mounting and crimp termination. Constructed from low halogen polyester in black, it operates within a -40°C to 125°C temperature range and boasts a 12A current rating. This RoHS compliant component features a lead-free construction and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 64320-3311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 12A |
| Depth | 40.5mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 35.25mm |
| Lead Free | Lead Free |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 48 |
| Number of Ports | 1 |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CMC |
| Termination | Crimp |
| Width | 53.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 64320-3311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
