
This 48-contact cable terminal from Molex is designed for use in high-temperature applications, with a maximum operating temperature of 125°C. It is also compliant with Reach SVHC and RoHS regulations. The terminal has a pitch of 2.54mm and a straight orientation, making it suitable for use in a variety of cable configurations. It is not radiation hardened and is not compliant with glow wire regulations.
Checking distributor stock and pricing after the page loads.
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 48 |
| Number of Rows | 4 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |