48-position, 4-row female receptacle with a 2.54mm pitch, designed for cable mounting. This circular connector features a right wire output with brown coding and is mat sealed. Constructed from PBT, glass, and polybutylene, it offers a current rating of 12A and a maximum operating voltage of 250V AC/DC. Operating within a temperature range of -40°C to 125°C, this low halogen component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 64320-3319 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT, Glass, Polybutylene |
| Color | Brown |
| Current Rating | 12A |
| Depth | 40.1mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 35.25mm |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 48 |
| Number of Ports | 1 |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CMC |
| Termination | Crimp |
| DC Rated Voltage | 250V |
| Width | 53.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 64320-3319 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
