Molex 643201301 technical specifications.
| Product Length (mm) | 42 |
| Product Height (mm) | 23.75 |
| Product Weight (g) | 4.89 |
| Type | Cap |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 643201301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.