
This 20-position, 5-row female crimp socket connector tool is designed for use with 24AWG wire and has a current rating of 6A and a DC rated voltage of 14V. The tool is constructed from bronze with a tin plating and is suitable for use in temperatures ranging from -40°C to 125°C. It is packaged in tape and reel quantities of 60,000 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Crimp Socket |
| Current Rating | 6A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 20 |
| Number of Rows | 5 |
| Package Quantity | 60000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 64322 |
| Termination | Crimp |
| DC Rated Voltage | 14V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |