
Female, straight orientation, crimp termination assembly tool for signal contacts. Features bronze and copper alloy contacts with tin plating, rated for 6A current and 14V DC voltage. Operates within a temperature range of -40°C to 125°C, with a low halogen content and RoHS compliance. Designed for cable mounting, this unshielded component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 3.3mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 2.8mm |
| Length | 15.6mm |
| Material | Bronze |
| Max Current Rating | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 57500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 64322 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 14V |
| DC Rated Voltage | 14V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
