This Molex connector features a female contact type with a current rating of 6A and a voltage rating of 14V. It is available in a package quantity of 100 and is packaged in cut tape. The connector's operating temperature range is from -40°C to 125°C. The contacts are made of bronze with a tin plating and are suitable for crimp termination.
Molex 64322-1029 (Cut Strip) technical specifications.
| Package/Case | 100 |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 6A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 64322 |
| Termination | Crimp |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for Molex 64322-1029 (Cut Strip) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.